Hammond RDRW1900316LG1

Hammond 2U 16D LOCKING DRAWER Part Number RDRW1900316LG1 [UPC 62398060002 ]
$ 221.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RDRW1900316LG1.

Farnell

Datasheet2 pages11 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+93.75%

Supply Chain

Introduction Date2023-10-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Hammond 4U 16D LOCKING DRAWER Part Number RDRW1900716LG1 [UPC 62398060009 ]
Storage Drawer, Steel, Light Gray, 17.36 in length, 16.25 in Width, 5.25 in Height
Storage Drawer, Steel, Light Gray, 17.36 in length, 16.25 in Width, 12.25 in Height
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1719-GT
BUD SHELF ASSEMBLY-16.0X22.0 Item Number : SA-1719-GT
Bud IndustriesSA-1379-MG
Racks & Rack Cabinet Accessories REL RACK SHELF-23PS X 20DEEP

Descriptions

Descriptions of Hammond RDRW1900316LG1 provided by its distributors.

Hammond 2U 16D LOCKING DRAWER Part Number RDRW1900316LG1 [UPC 62398060002 ]
DRAWER 16.1X17.4X3.5" GREY | Hammond Manufacturing RDRW1900316LG1
Hammond Manufacturing Drawer Kit 2U X 16in Dp
Storage Drawer, Steel, Light Gray
DRAWER, STORAGE, 19", STEEL, GREY
DRAWER 16.070X17.360X3.500" GRAY
DRAWER, STORAGE, 19", STEEL, GREY; Accessory Type: Storage Drawer; For Use With: Standard 19" Rack Mount; Enclosure Material: Steel; Body Color: Grey; External Height: 3.5"; External Width: 17.36"; External Depth: 16.25"; Product Range: -
Drawer, Storage, 19", Steel, Grey; Tipo De Accesorio:Storage Drawer; Para Usar Con:Standard 19" Rack Mount; Envolvente, Material:Acero; Color De La Carcaza:Gris; Altura Externa:3.5"; Anchura Externa:16.25"; Profundidad Externa:19.05" |Hammond RDRW1900316LG1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM