Hammond RCBS1900317BK1

19 inch enclosure, (W x H x D) 533 x 140 x 445 mm, steel, black, RCBS1900317BK1
$ 212.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RCBS1900317BK1.

Master Electronics

Datasheet1 page11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.78%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondRAKS19BK1
Hammond SLIDING KEYBOARD DRAWER 19" Part Number RAKS19BK1 [UPC 62398056752 ]
Aluminum enclosure, (L x W x H) 432 x 203 x 21 mm, black (RAL 9005), IP32, RMCS19018BK1
Bud IndustriesPOS-194-S
Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord
16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesSH-2382
Stationary Shelf 17.91 in. W x 1.58 in. H x 26.50 in. D Steel Black Front and Back Mount

Descriptions

Descriptions of Hammond RCBS1900317BK1 provided by its distributors.

19 inch enclosure, (W x H x D) 533 x 140 x 445 mm, steel, black, RCBS1900317BK1
Hammond BLACK 2U Desktop Rack Cabinet with Overall Dims of 5.50 x 21.00 x 17.50 Rohs Compliant, Constructed in 16-gauge steel with a load rating of 600 LBs
RACK CABINET, DESKTOP, STEEL, BLACK; Enclosure Type: Desktop; Enclosure Material: Steel; External Height - Metric: 139.7mm; External Width - Metric: 533mm; External Depth - Metric: 444mm; IP Rating: -; Body Color: Black; NEMA Rating: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM