Hammond RRTT1928BK1

16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
$ 149.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RRTT1928BK1.

Farnell

Datasheet1 page23 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.29%

Supply Chain

Introduction Date2023-09-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

12U HEAVY DUTY DESKTOP RACK (24 x 20.38 x 12) Hammond PN RRTT1921BK1 : UPC [623980412313]
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesRR-1248-BT
NEMA Enclosure ABS Plastic NBF-32044, NEMA Enclosure ABS Plastic (28.9 X 21 X 7.1 In)
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Two Post Mounting Adjustable Shelf, Steel, Black, 406mm Product Depth, 133mm Product Height
Horizontal Steel Finger Cable Manager, 1U Rack Units, with Door

Descriptions

Descriptions of Hammond RRTT1928BK1 provided by its distributors.

16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
RACK, OPEN, DESKTOP, 19 IN, 16U/28IN, BLACK, 350LB CAP, RRTT SERIES
HAMMOND RRTT1928BK1 OPEN FRAME RELAY RACK, 28IN, STEEL
Open Frame Rack 19.00 in. x 31.00 in. 16U
Relay Racks 28 x 19 Table Top Rack
Open Frame Relay Rack, 28In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Imperial:28"; Altura Externa - Métrico:711Mm; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm |Hammond RRTT1928BK1
OPEN FRAME RELAY RACK, 28IN, STEEL; Encl; OPEN FRAME RELAY RACK, 28IN, STEEL; Enclosure Material: Steel; Body Color: Black; External Height - Metric: 711mm; External Width - Metric: 483mm; External Depth - Metric: 305mm; External Height - Imperial: 28"; Product Range: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM