Hammond R110-081-000

Enclosure Diecast Aluminum 3.31 x 3.11 x 2.64 Inch Beige Water-Tight EMI/RFI Shielded
$ 77.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond R110-081-000.

Electro Sonic

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bud IndustriesATX-10501
Bud Industries ATX-10501 Aluminum Enclosure, Explosion Proof, 3.2x3x2.2 in, ATEX Series
Bud IndustriesATX-10503
Bud Industries ATX-10503 Aluminum Enclosure, Explosion Proof, 3.9x3.9x3.2 in, ATEX Series
Hammond1550Z111
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X2.58X1.97 IN, NEMA 13,1550Z
Hammond1590Z100GY
Watertight Diecast Enclosure 1590 79.6x74.6x52mm Die-Cast Aluminium Grey IP54
Hammond1550Z108
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X1.7 IN, NEMA 13,1550Z
Weidmuller9529130000
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K11 RAL7001 - 9529130000

Descriptions

Descriptions of Hammond R110-081-000 provided by its distributors.

Enclosure Diecast Aluminum 3.31 x 3.11 x 2.64 Inch Beige Water-Tight EMI/RFI Shielded
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.3X3.1X2.7 IN, NEMA4X, R110 SERIES
Gray Die Cast Aluminum Wall Mount Watertight Enclosure
Enclosure Rohs Compliant: Yes |Hammond R110-081-000
Hammond Manufacturing Allum Diecast Enclosure
Screws Electrical Enclosures, 3.31 in H, 1.73 in D, 3.11 in W
enclosure - diecast aluminum ALLUM DIECAST ENCLOSURE (3.31 x 3.11 x 1.73) Hammond PN R110-081-000 : UPC [623980012735] Color: Beige

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM