Hammond PJU664L

Wall enclosure, (H x W x D) 154 x 159 x 105 mm, IP66, polyester, PJU664L
$ 143.974
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJU664L.

Newark

Datasheet1 page11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+28.57%

Related Parts

HammondPJU664F
ENCLOSURE, JUNCTION BOX, FIBERGLASS, LIFT OFF, SOLID DOOR, 6.05X6.27X4.13
HammondPJU664CCHF
NEMA 4x Clear Door Hinge Cover with Flange 6 x 6 x 4 Fiberglass 6.05 x 6.27 x 4.13 Inch
HammondPJU664CCH
NEMA 4x Clear Door Hinge Cover with Feet 6 x 6 x 4 Fiberglass 6.05 x 6.27 x 4.13 Inch
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesNBB-10260
Bud Industries NBB-10260 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES

Descriptions

Descriptions of Hammond PJU664L provided by its distributors.

Wall enclosure, (H x W x D) 154 x 159 x 105 mm, IP66, polyester, PJU664L
N4X Solid Door Snap Latch w/feet - 6 x 6 x 4 - Fiberglass NON MET HNG SNAPL FEET (6.05 x 6.27 x 4.13) Hammond PN PJU664L : UPC [623980021638]
ENCLOSURE, JUNCTION BOX, POLYESTER, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:154mm; External Width - Metric:159mm; External Depth - Metric:105mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM