Hammond PJU201610L

NEMA 4x Solid Door Snap Latch with Feet 20 x 16 x 10 Fiberglass 20.5 x 16.27 x 10.13 Inch
$ 509.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJU201610L.

Newark

Datasheet1 page11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-11.71%

Related Parts

ENCLOSURE, JUNCTION BOX, POLYESTER, FIBERGLASS, HINGE, SOLID DOOR, SNAP LATCH
HammondPJU181610F
ENCLOSURE, JUNCTION BOX, FIBERGLASS, LIFT OFF, SOLID DOOR, 18.3X16.52X10.13
HammondPJU181610H
NEMA 4x Solid Door Hinge Cover with Feet 18 x 16 x 10 Fiberglass 18.3 x 16.52 x 10.13 Inch
Bud IndustriesNBA-10152
Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
Bud IndustriesNBA-10156
Bud Industries NBA-10156 NEMA Enclosure, SS Hinges/Latches, 23.6x15.8x9.1 in, NBA Series
Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box

Descriptions

Descriptions of Hammond PJU201610L provided by its distributors.

NEMA 4x Solid Door Snap Latch with Feet 20 x 16 x 10 Fiberglass 20.5 x 16.27 x 10.13 Inch
Enclosure Junction Box; Polyester; HxWxD: 20.5 x 16.27 x 10.13 in.
Type 4X Junction Box with Solid Snap Latch Cover, 413x257x521mm, Polyester, Grey
Hammond PJU201610L IP66 Type 4X GRP Junction Box Hinged Lid with Snap Latch
ENCLOSURE, JUN BOX, GRY, PET FIBRE GLASS;
ENCLOSURE, JUNCTION BOX, PET/GFR, GREY;
ENCLOSURE, 20X16X10 SOLID SNAP
Hammond PJU201610L ジャンクションボックス
BOX FIBERGLASS 20.5"L X 16.72"W
PJU JUN. BOX 521X413X257 L/GRY
ENCLOSURE, JUNCTION BOX, POLYESTER, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:521mm; External Width - Metric:413mm; External Depth - Metric:257mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM