Bud Industries NBA-10152

Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
$ 193.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBA-10152.

Master Electronics

Datasheet1 page19 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+150%

Related Parts

Bud IndustriesNBA-10172
Bud Industries NBA-10172 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
Bud IndustriesNBA-10148
Bud Industries NBA-10148 NEMA Enclosure, SS Hinges/Latches, 15.7x11.8x7.1 in, NBA Series
Bud IndustriesNBA-10156
Bud Industries NBA-10156 NEMA Enclosure, SS Hinges/Latches, 23.6x15.8x9.1 in, NBA Series

Descriptions

Descriptions of Bud Industries NBA-10152 provided by its distributors.

Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
ENCLOSURE, ABS-PC BLEND, UL94-5VA, GRAY,19.7X15.8X7.9 IN, NEMA4X, NBA SERIES
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure; ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:ABS, Polycarbonate; External Height - Metric:500mm; External Width - Metric:400mm; External Depth - Metric:200mm; IP Rating:IP66; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBA10152