Bud Industries NBA-10156

Bud Industries NBA-10156 NEMA Enclosure, SS Hinges/Latches, 23.6x15.8x9.1 in, NBA Series
$ 229.482
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBA-10156.

element14 APAC

Datasheet1 page19 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-53.59%

Related Parts

Bud IndustriesNBA-10176
Bud Industries NBA-10176 NEMA Enclosure, SS Hinges/Latches, 23.6x15.3x9.1 in, NBA Series
Bud IndustriesNBA-10152
Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box
HammondPJU16148LF
ENCLOSURE, JUNCTION BOX, POLYESTER, FIBERGLASS, HINGE, SOLID DOOR, SNAP LATCH
HammondPJ16148L
NEMA 4x Polyester Junction Box Wallmount Enclosure 16.27 x 14.40 x 8.13 Fiberglass Snap Latches
HammondPJ16148H
NEMA 4x Wallmount Polyester Junction Box Enclosure 16.27 x 14.40 x 8.13 Fiberglass Hinged Cover

Descriptions

Descriptions of Bud Industries NBA-10156 provided by its distributors.

Bud Industries NBA-10156 NEMA Enclosure, SS Hinges/Latches, 23.6x15.8x9.1 in, NBA Series
NEMA Enclosure with Stainless Steel Hinges and Latches NBA-10156, NEMA Enclosure with Stainless Steel Hinges and Latches (23.6 X 15.8 X 9.1 In)
ENCLOSURE, ABS-PC BLEND, UL94-5VA, GRAY,23.6X15.8X9.1 IN, NEMA4X, NBA SERIES
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 230mm; External Width - Metric: 400mm; External Depth - Metric: 600mm; IP Rating: IP65; Bo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBA10156