Hammond PJU201610

NEMA 4x Solid Door Screw Cover with Feet 20 x 16 x 10 Fiberglass 20.5 x 16.27 x 10.13 Inch
$ 525.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJU201610.

Newark

Datasheet1 page11 years ago

Related Parts

ENCLOSURE, JUNCTION BOX, POLYESTER, FIBERGLASS, HINGE, SOLID DOOR, SNAP LATCH
HammondPJU181610F
ENCLOSURE, JUNCTION BOX, FIBERGLASS, LIFT OFF, SOLID DOOR, 18.3X16.52X10.13
HammondPJU181610H
NEMA 4x Solid Door Hinge Cover with Feet 18 x 16 x 10 Fiberglass 18.3 x 16.52 x 10.13 Inch
Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box
Bud IndustriesNBA-10152
Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
Bud IndustriesNBA-10156
Bud Industries NBA-10156 NEMA Enclosure, SS Hinges/Latches, 23.6x15.8x9.1 in, NBA Series

Descriptions

Descriptions of Hammond PJU201610 provided by its distributors.

NEMA 4x Solid Door Screw Cover with Feet 20 x 16 x 10 Fiberglass 20.5 x 16.27 x 10.13 Inch
ENCLOSURE, JUNCTION BOX, FIBERGLASS, LIFT OFF, SOLID DOOR
Enclosure, 20.50in.Hx16.27in.Wx10.13in.D
BOX FIBERGLASS 20.5"L X 16.72"W
ENCLOSURE, JUNCTION BOX, PET, GFR, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:521mm; External Width - Metric:413mm; External Depth - Metric:257mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM