Hammond PJSP1816

Swing Panel - 17.25 X 15.38 - Alum Rohs Compliant: Yes |Hammond PJSP1816
$ 134.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJSP1816.

Master Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, STEEL, WALNUT, OFFWHITE,14X8.3X3IN,1456SERIES
Hammond14A1311
Panel 12.75 X 10.88 - Fits Encl. 14 X 12 - Alum Rohs Compliant: Yes |Hammond 14A1311
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X8.3X3 IN, VENTED,1456SERIES
Bud IndustriesPA-1137-WH
Surface Shield Panel Aluminum White Texture 12.25 in. H x 19.00 in. W
Bud IndustriesPA-1138-WH
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-39220-B (10 X 6.2 X 4.2 in)
Bud IndustriesPA-1108-WH
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-37215-B (7.2 X 7.2 X 5.7 in)

Descriptions

Descriptions of Hammond PJSP1816 provided by its distributors.

Swing Panel - 17.25 X 15.38 - Alum Rohs Compliant: Yes |Hammond PJSP1816
Panel Enclosure; Swing-out; Aluminum; WxH: 15.63 x 17.63 in.
Hammond Manufacturing Swing Panel - 1725 X 1538 - Alum
Swing Panel - 17.25 x 15.38 - Alum PJ SERIES SWING PANEL - FRP Hammond PN PJSP1816 : UPC [623980703664]
NEMA 4X Enclosures PJ SWNG PNL - FRP
SWING PANEL, ENCLOSURE, ALUMINUM; Panel Type:Swing Panel; Panel Material:Aluminum; Body Color:-; For Use With:Hammond PJ Series Raised Lid Enclosures; External Height - Metric:448mm; External Width - Metric:397mm 50H5043

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM