Bud Industries PA-1137-WH

Surface Shield Panel Aluminum White Texture 12.25 in. H x 19.00 in. W
$ 72.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1137-WH.

Master Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPA-1107-WH
Surface Shield Panel Aluminum White Texture 12.25 in. H x 19.00 in. W
Bud IndustriesPA-1108-WH
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-37215-B (7.2 X 7.2 X 5.7 in)
Bud IndustriesPA-1106-WH
Surface Shield Panel Aluminum White Texture 10.5 in. H x 19.0 in. W
HammondEP1616
Hammond Eclipse Inner Panel - Fits Enclosure 16 X 16 - Steel/White
HammondEP2416
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 16 - Steel/White
HammondEP2016
Hammond Eclipse Inner Panel - Fits Enclosure 20 X 16 - Steel/White

Descriptions

Descriptions of Bud Industries PA-1137-WH provided by its distributors.

Surface Shield Panel Aluminum White Texture 12.25 in. H x 19.00 in. W
NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door NBF-32418, NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (12 X 8 X 6.4 In)
Panel, Cabinet Rack, 12.25Inx19In, Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:Blanco; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:12.25"; Anchura Externa:19" |Bud Industries PA-1137-WH

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1137WH