Hammond PJ744P221

NEMA 4x Wallmount Enclosure 7X4x4 1 Hole Pbutton 22mm Fiberglass 6.74 x 3.93 x 3.88 Inch
$ 76.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ744P221.

Newark

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-30.28%

Related Parts

HammondPJ744P1
NEMA 4x Wallmount Enclosure 7X4x4 1 Hole Pbutton Fiberglass 6.74 x 3.93 x 3.88 Inch
HammondPJ744
Pushbutton Enclosure 2 Holes Fiberglass Polyester Gray NEMA 4X External Feet
HammondPJ744FS
ENCLOSURE, JUNCTION BOX, NON-METALLIC, POLYESTER, NEMA 4X, FEET, 6.74X3.93X3.88
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Bud IndustriesNBF-32406
Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in
Bud IndustriesNBF-32002
Bud Industries NBF-32002 NEMA Enclosure, ABS Plastic, 5.1x3.9x2.8 in, NBF Series NEMA Box

Descriptions

Descriptions of Hammond PJ744P221 provided by its distributors.

NEMA 4x Wallmount Enclosure 7X4x4 1 Hole Pbutton 22mm Fiberglass 6.74 x 3.93 x 3.88 Inch
ENCLOSURE, PUSHBUTTON, POLYESTER, FIBERGLASS, NEMA 4X, UV, OUTDOOR, 6.74X3.93
N4X Wallmount Encl - 7x4x4 1 Hole Pbutton 22MM - Fiberglass 7X4X4 1 HOLE PBUTTON 22MM (6.74 x 3.93 x 3.88) Hammond PN PJ744P221 : UPC [623980216461]
ENCLOSURE, PUSH BUTTON, PET, GFR, GRAY; Enclosure Type:Push Button; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:171mm; External Width - Metric:100mm; External Depth - Metric:99mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM