Hammond PJ24208RL

Enclosure, Junction Box, Polyester, Nema 4X, Snap Latchsolid, 25.59X21.59
$ 836.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ24208RL.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.81%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondPJ24208RT
ENCLOSURE, JUNCTION BOX, POLYESTER, NEMA 4X, TWIST LATCHSOLID, 24X20X8.13
HammondPJ24208RTW
NEMA 4x Polyester Junction Box Wallmount Enclosure with Raised Window Lid 24 x 20 x 8.13 Fiberglass Twist Latch
HammondPJ242010RL
Hammond N4X Wallmount Enclosure - 24 X 20 X 10.13 - Fiberglass
Bud IndustriesNBA-10152
Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
Bud IndustriesNBA-10156
Bud Industries NBA-10156 NEMA Enclosure, SS Hinges/Latches, 23.6x15.8x9.1 in, NBA Series
Bud IndustriesNBF-32242
Bud Industries NBF-32242 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 25x21x9.8 in

Descriptions

Descriptions of Hammond PJ24208RL provided by its distributors.

ENCLOSURE, JUNCTION BOX, POLYESTER, NEMA 4X, SNAP LATCHSOLID, 25.59X21.59
N4X Wallmount Encl - 24 x 20 x 8.13 - Fiberglass RAISED LID SNAP LATCH (24 x 20 x 8.13) Hammond PN PJ24208RL : UPC [623980703206]
NEMA 4x Polyester Junction Box Wallmount Enclosure 24 x 20 x 8.13 Fiberglass Raised Solid Lid Snap Latches
Junction Box; Nonmetallic; Solid Lid; 24 x 20 x 8.13 in.
Gray Fiberglass Polyester Wall Mount Junction Box
Hammond Manufacturing PJ24208RL Type 4X Wall Mt Encl, w/Solid Cover, 24x20x8.13, Fiberglass, Gray, PJ Series
NEMA Enclosures RAISED LID SNP LATCH
BOX FIBERGLS 25.590"L X 21.590"W
ENCLOSURE, JUNCTION BOX, PET, GREY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET); External Height - Metric:610mm; External Width - Metric:508mm; External Depth - Metric:206.5mm; IP Rating:IP66; Body Co

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM