Hammond PJ20168RTW

NEMA 4x Polyester Junction Box Wallmount Enclosure with Raised Window Lid 20 x 16 x 8.13 Fiberglass Twist Latch
$ 697.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ20168RTW.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

HammondPJ20168R
NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Raised Lift-Off Cover
HammondPJ20168RH
NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Raised Hinged Cover
HammondPJ20168RLW
NEMA 4x Polyester Junction Box Wallmount Enclosure with Raised Window Lid 20 x 16 x 8.13 Fiberglass Snap Latches
Bud IndustriesNBA-10152
Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
Bud IndustriesNBA-10156
Bud Industries NBA-10156 NEMA Enclosure, SS Hinges/Latches, 23.6x15.8x9.1 in, NBA Series
Bud IndustriesNBF-32242
Enclosure 23.62 in. H x 19.68 in. W x 9.84 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X

Descriptions

Descriptions of Hammond PJ20168RTW provided by its distributors.

NEMA 4x Polyester Junction Box Wallmount Enclosure with Raised Window Lid 20 x 16 x 8.13 Fiberglass Twist Latch
Hammond Manufacturing N4X Wallmount Encl - 20 X 16 X 813 - Fi
Enclosure, 20in.Hx16in.Wx8.13in.D, N4X,
NEMA Enclosures RSD LD W/WN TWST LCH
BOX FIBERGLASS 21.59"L X 17.59"W
RAISED LID W/WINDOW TWIST LATC
ENCLOSURE, JUNCTION BOX, PET, GFR, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:508mm; External Width - Metric:406mm; External Depth - Metric:207mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM