Hammond PJ20168RL

Hammond N4X Wallmount Enclosure - 20 X 16 X 8.13 - Fiberglass
$ 460.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ20168RL.

Master Electronics

Datasheet1 page11 years ago
Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+210%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondPJ20168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Snap Latch
HammondPJ20168
NEMA 4x Wallmount Polyester Junction Box Enclosure 20x 16x 8.13 Fiberglass Lift-Off Cover
HammondPJ20168RT
N4X Wallmount Encl - 20 X 16 X 8.13 - Fiberglass Rohs Compliant: Yes |Hammond PJ20168RT
Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box
Bud IndustriesNBA-10168
Bud Industries NBA-10168 NEMA Enclosure, SS Hinges/Latches, 15.7x11.8x7.1 in, NBA Series
Bud IndustriesNBA-10148
Bud Industries NBA-10148 NEMA Enclosure, SS Hinges/Latches, 15.7x11.8x7.1 in, NBA Series

Descriptions

Descriptions of Hammond PJ20168RL provided by its distributors.

Hammond N4X Wallmount Enclosure - 20 X 16 X 8.13 - Fiberglass
NEMA 4x Polyester Junction Box Wallmount Enclosure 20 x 16 x 8.13 Fiberglass Raised Solid Lid Snap Latches
Enclosure, 20in.Hx16in.Wx8.13in.D, N4X,
Gray Fiberglass Polyester Wall Mount Junction Box
NEMA Enclosures RAISED LID SNP LATCH
BOX FIBERGLASS 21.59"L X 17.59"W
Enclosure, Junction Box, Polyester, Gray; Enclosure Type:Junction Box; Enclosure Material:Polyester (Pet); External Height - Metric:508Mm; External Width - Metric:406Mm; External Depth - Metric:207Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Hammond PJ20168RL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM