Bud Industries NBA-10148

Bud Industries NBA-10148 NEMA Enclosure, SS Hinges/Latches, 15.7x11.8x7.1 in, NBA Series
$ 125.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBA-10148.

element14 APAC

Datasheet1 page19 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-55.43%

Related Parts

Bud IndustriesNBA-10168
Bud Industries NBA-10168 NEMA Enclosure, SS Hinges/Latches, 15.7x11.8x7.1 in, NBA Series
Bud IndustriesNBF-32024
Bud Industries NBF-32024 NEMA Enclosure, ABS Plastic, 13.8x9.8x7.1 in, NBF Series NEMA Box
Bud IndustriesNBF-32324
Bud Industries NBF-32324 NEMA Enclosure, Poly PTB Blend, 13.8x9.8x7.1 in, NBF Series NEMA Box
HammondPJ1086H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Hinged Cover

Descriptions

Descriptions of Bud Industries NBA-10148 provided by its distributors.

Bud Industries NBA-10148 NEMA Enclosure, SS Hinges/Latches, 15.7x11.8x7.1 in, NBA Series
Light Gray Acrylonitrile Butadiene Styrene/Polycarbonate Panel Mount Non Metallic Enclosure
ENCLOSURE, ABS-PC BLEND, UL94-5VA, GRAY,15.8X11.8X7.1 IN, NEMA4X, NBA SERIES
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 180mm; External Width - Metric: 300mm; External Depth - Metric: 400mm; IP Rating: IP65; Bo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBA10148