Bud Industries NBA-10168

Bud Industries NBA-10168 NEMA Enclosure, SS Hinges/Latches, 15.7x11.8x7.1 in, NBA Series
$ 137.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBA-10168.

Master Electronics

Datasheet1 page19 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-61.21%

Related Parts

Bud IndustriesNBA-10148
Bud Industries NBA-10148 NEMA Enclosure, SS Hinges/Latches, 15.7x11.8x7.1 in, NBA Series
Bud IndustriesNBF-32024
Bud Industries NBF-32024 NEMA Enclosure, ABS Plastic, 13.8x9.8x7.1 in, NBF Series NEMA Box
Bud IndustriesNBF-32324
Bud Industries NBF-32324 NEMA Enclosure, Poly PTB Blend, 13.8x9.8x7.1 in, NBF Series NEMA Box
HammondPJ1086L
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Snap Latches

Descriptions

Descriptions of Bud Industries NBA-10168 provided by its distributors.

Bud Industries NBA-10168 NEMA Enclosure, SS Hinges/Latches, 15.7x11.8x7.1 in, NBA Series
Enclosure 19.68 in. H x 15.74 in. W x 7.87 in. D Non-Metallic Light Gray ABS/PC NEMA 4X
Light Gray Acrylonitrile Butadiene Styrene/Polycarbonate Panel Mount Non Metallic Enclosure
ENCLOSURE, ABS-PC BLEND, UL94-5VA, GRAY,15.8X11.8X7.1 IN, NEMA4X, NBA SERIES
Aluminum Enclosure with Mounting Flanges Black AN-2808-AB, Aluminum Enclosure with Mounting Flanges Black (8.8 X 5.8 X 3.3 In)
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 400.1mm; External Width - Metric: 300mm; External Depth - Metric: 180mm; IP Rati

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBA10168