Hammond PHPF19008LG2

Enclosure; Accessory; Hinged Flat Door Panel; 8.75IN; Lt Gray | Hammond Manufacturing PHPF19008LG2
$ 65.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PHPF19008LG2.

Newark

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.98%

Related Parts

ENCLOSURE;ACCESSORY;HINGED FLAT DOOR PANEL;5.25IN;LT GRAY | Hammond Manufacturing PHPF19005LG2
ENCLOSURE;ACCESSORY;HINGED FLAT DOOR PANEL;12.25IN;LT GRAY | Hammond Manufacturing PHPF19012LG2
HINGED FLAT DOOR PANEL, BEIGE SMOOTH, 5.25 INCHES | Hammond Manufacturing PHPF19005CG2
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1278-MG
NEMA Enclosure ABS Plastic NBF-32030, NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In)
Bud IndustriesSA-1753-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.

Descriptions

Descriptions of Hammond PHPF19008LG2 provided by its distributors.

ENCLOSURE;ACCESSORY;HINGED FLAT DOOR PANEL;8.75IN;LT GRAY | Hammond Manufacturing PHPF19008LG2
HINGED PANEL DOOR, 8.25", STEEL, GREY; Accessory Type: Hinged Panel Door; For Use With: 19" Rack Mounting Rails; Enclosure Material: Steel; Body Color: Grey; External Height: 8.25"; External Width: 18.31"; Product Range: -
Hinged Panel Door, 8.25", Steel, Grey; Tipo De Accesorio:Hinged Panel Door; Para Usar Con:19" Rack Mounting Rails; Envolvente, Material:Acero; Color De La Carcaza:Gris; Altura Externa:8.25"; Anchura Externa:18.31" |Hammond PHPF19008LG2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM