Bud Industries SA-1753-MG

Shelf, Relay Rack, 17.625 in., 150 Lbs. (max.), Steel, 16 Ga., 20 in.
$ 91.58

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1753-MG.

Electro Sonic

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-17.07%

Supply Chain

Introduction Date2013-07-26

Related Parts

Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1279-MG
ENCLOSURE, STEEL, 16 GA. (SHELF), 14 GA. (MOUNTING BRACKETS), 150 LBS. (MAX.)
Bud IndustriesSA-1765-MG
ENCLOSURE, STEEL, 16 GA., 200 LBS. (MAX.), 19 IN., 5.218 IN., METALLIC GRAY
Hammond5-525DCG1
HAMND 5-525DCG1 Enclosures > Enclosures Box
Hammond PBPA19019GY2 11U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 489
Hammond PBPA19021GY2 12U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 533

Descriptions

Descriptions of Bud Industries SA-1753-MG provided by its distributors.

SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
NEMA Enclosure Poly PTB Blend with Clear Polycarbonate Door NBF-32436, NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (21 X 17.1 X 6.3 In)
VENTILATED OPEN RACK SHELF, 3U, STEEL; Rack U Height: 3U; External Width - Metric: 448mm; External Depth - Metric: 508mm; For Use With: Open Relay Racks; External Width - Imperial: 17.62"; External Depth - Imperial: 20"; Product Range: -
Ventilated Open Rack Shelf, 3U, Steel; Para Usar Con:Open Relay Racks; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:17.62"; Anchura Externa - Métrico:448Mm; Profundidad Externa - Imperial:20"; Altura Externa:5.218" |Bud Industries SA-1753-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-1753-MG.
  • SA1753MG