Hammond PHPF19005BK2

Hammond 3U HINGED RACK MOUNT DOOR Part Number PHPF19005BK2 [UPC 62398040987 ]
$ 46.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PHPF19005BK2.

Farnell

Datasheet1 page23 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.86%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bud IndustriesPA-1103-BT
Bud Industries PA-1103-BT Aluminum Panel, 19 x 5.25 x 0.13 Inches
Bud IndustriesPOS-194-S
Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord
Hammond1550WHBK
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 101 mm, black (RAL 9005), IP66, 1550WHBK
Hammond1550HBK
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 101 mm, black (RAL 9005), IP54, 1550HBK
Hammond1590VFLBK
Die Cast Enclosure Flanged Lid 1590 150x120x93.8mm Die-Cast Aluminium Alloy Black IP54
Bud IndustriesEX-4543
Electronic Enclosure 6.14 in. H x 9.32 in. W x 3.15 in. D Aluminum Black/Natural

Descriptions

Descriptions of Hammond PHPF19005BK2 provided by its distributors.

Hammond 3U HINGED RACK MOUNT DOOR Part Number PHPF19005BK2 [UPC 62398040987 ]
HINGED PANEL DOOR, STEEL, CABINET RACK, 5.25"; Accessory Type:Hinged Panel Door; For Use With:Standard 19" Rack Cabinets; Enclosure Material:Steel; Body Color:Black; External Height:5.25"; External Width:16.2"; Product R
Hinged Panel Door, Steel, Cabinet Rack, 5.25"; Tipo De Accesorio:Hinged Panel Door; Para Usar Con:Standard 19" Rack Cabinets; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa:5.25"; Anchura Externa:16.2" |Hammond PHPF19005BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM