What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1550HBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 8.74X5.75X3.98 in, IP54, 1550 Series
$ 28.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550HBK.

Newark

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Hammond1550FBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.73X4.76X3.98 IN, IP54,1550 SERIES
Hammond1550WHBK
Watertight Die Cast Enclosure 1550 222x146x105.1mm Die-Cast Aluminium Black IP66
Hammond1550WFBK
Hammond IP66 Diecast Aluminium Enclosure Black 1550WFBK (171 x 121 x 105mm)
Bud IndustriesCU-5347-B
Die Cast Aluminum Enclosure CN-5712, Die Cast Aluminum Enclosure (8.8 X 5.7 X 4.2 In)
Bud IndustriesEX-4523
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 9.32 in. D Aluminum Silver Coating
Bud IndustriesEX-4522
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating

Descriptions

Descriptions of Hammond 1550HBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,8.74X5.75X3.98 IN, IP54,1550 SERIES
Hammond 1550HBK IP54 Diecast Aluminium Enclosure Black (222 x 146 x 105mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (8.74 x 5.75 x 3.98) Hammond PN 1550HBK : UPC [623980057736] Color: Black
BOX, DIECAST, 105X146X222MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 222mm; External Width - Metric: 146mm; External Depth - Metric: 105mm; IP Rating: IP54; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM