Hammond PBPS19026GY2

Hammond 15U FLAT STEEL RACK PANEL Part Number PBPS19026GY2 [UPC 62398061370 ]
$ 47.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPS19026GY2.

Master Electronics

Datasheet1 page11 years ago

DigiKey

Newark

RS (Formerly Allied Electronics)

Related Parts

Hammond 11U FLAT STEEL RACK PANEL Part Number PBPS19019GY2 [UPC 62398050202 ]
Hammond 12U FLAT STEEL RACK PANEL Part Number PBPS19021GY2 [UPC 62398050203 ]
Hammond 13U FLAT STEEL RACK PANEL Part Number PBPS19022GY2 [UPC 62398050204 ]
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesPA-1141-MG
NEMA Box ABS Poly Blend NBB-10265, NEMA Box ABS Poly Blend (13 X 13 X 7 In)
Bud IndustriesSA-1753-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.

Descriptions

Descriptions of Hammond PBPS19026GY2 provided by its distributors.

Hammond 15U FLAT STEEL RACK PANEL Part Number PBPS19026GY2 [UPC 62398061370 ]
PANEL, RACK, 19 IN., 26.25 IN., STEEL, SMOOTH GRAY, 0.075 IN., 10
Electronic Rack Accessories HNG DOOR PNL
PANEL FRONT 26.2X19X0.07" GRAY
Rack Panel, 26.25Inx19In, Steel; Panel Type:Rack Panel; Rack U Height:15U; Panel Material:Steel; Body Color:Gray; For Use With:Standard 19" Racks; External Height - Metric:667Mm; External Width - Metric:483Mm; Product Range:- Rohs Compliant: Yes |Hammond PBPS19026GY2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM