Hammond M250-1003

Hammond Manufacturing Black Plastic Handle 44in Long
$ 8.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond M250-1003.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-05-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondM250-663
Handle, Polycarbonate, Black Color, 75mm Product Length, 12mm Product Depth, 32mm Product Height
Accessory Material = Polyamide / Accessory Colour = Black / Width mm = 10 / Length mm = 46.04
HammondM250-1393
PLASTIC HANDLE, 2.7 INCH HOLE TO HOLE | Hammond Manufacturing M250-1393
Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN

Descriptions

Descriptions of Hammond M250-1003 provided by its distributors.

Hammond Manufacturing Black Plastic Handle 44in Long
HANDLE, PLASTIC; Fixing Centres: 102mm; Handle Material: PC (Polycarbonate); Thread Size - Metric: M4 x 0.7; Thread Size - Imperial: -; Product Range: M Series; SVHC: No SVHC (15-Jan-2019)
HANDLE, PLASTIC; External Width - Imperial:0.51"; External Width - Metric:13mm; Handle Material:Nylon; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); External Width:13mm; Height:36mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • M250-1003..