Hammond HPB

Hole Plug - STD. Pushbutton - Steel/Gray HOLE PLUGS STEEL Hammond PN HPB : UPC [623980410746]
$ 8.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HPB.

Farnell

Datasheet1 page23 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-11.38%

Related Parts

HammondHP50
Hole Plug - .5" Conduit - Steel/Gray HOLE PLUGS STEEL Hammond PN HP50 : UPC [623980410722]
Hammond1431-12
Racks & Rack Cabinet Accessories CRS 20GA 5X7 GY CVR FOR 1441-12
Hammond1554JPL
INNER PANEL, FITS 1544, 1555 SIZE J & K ENCLOSURE,16 GA. STEEL, W/SCREWS,5.8X3.0"
Bud IndustriesJB-3950
Aluminum Enclosure AN-1317-A, Aluminum Enclosure (6.3 X 3.9 X 3.2 In)
Bud IndustriesNBX-10976
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10221,10231,22221
Bud IndustriesJB-3950-KO
Aluminum Enclosure Black AN-1317-AB, Aluminum Enclosure Black (6.3 X 3.9 X 3.2 In)

Descriptions

Descriptions of Hammond HPB provided by its distributors.

Hole Plug - STD. Pushbutton - Steel/Gray HOLE PLUGS STEEL Hammond PN HPB : UPC [623980410746]
HOLE PLUG, STEEL, 1.25IN; Enclosure Mate; HOLE PLUG, STEEL, 1.25IN; Enclosure Material:Steel; Body Color:Grey; External Diameter:1.75"; Hole Diameter:1.25"; Outer Diameter:1.75"; Outer Diameter:1.75"; Thread Size - Imperial:8-32
Hole Plug, Steel, 1.25In; Diámetro Del Agujero Del Conector - Imperial:1.75"; Diámetro Del Agujero De Conector - Métrico:44.45Mm; Ip:Not Rated; Clasificación Nema:Not Rated; Color De La Carcaza:Gris; Envolvente, Material:Acero |Hammond HPB

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM