Bud Industries JB-3950-KO

Aluminum Enclosure Black AN-1317-AB, Aluminum Enclosure Black (6.3 X 3.9 X 3.2 In)
$ 8.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries JB-3950-KO.

Future Electronics

Datasheet1 page14 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.13%

Related Parts

Bud IndustriesJB-3950
Aluminum Enclosure AN-1317-A, Aluminum Enclosure (6.3 X 3.9 X 3.2 In)
HammondCS444
ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X4X4, NEMA 1, NO KNOCKOUTS
HammondCSKO644
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X4X4, NEMA 1
HammondCSKO444
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X4, NEMA 1
Bud IndustriesJB-3952-KO
Enclosure 4.00 in. H x 6.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3951-KO
Bud Industries JB-3951-KO Junction Box, Hinged, Knockouts, 4x4x4 in, JB Series

Descriptions

Descriptions of Bud Industries JB-3950-KO provided by its distributors.

Aluminum Enclosure Black AN-1317-AB, Aluminum Enclosure Black (6.3 X 3.9 X 3.2 In)
Steel Screw Smooth Gray Powder coat 4 x 4 x 3 inch Cover/Knockouts Junction Box
JUNCTION BOX W/ KNOCKOUTS, STEEL, 4 X 4 X 3IN, NEMA 1, SCREW-ON COVER, JB SERIES
BUD Junction Box with Knockouts (4 X 4 X 3 In) Item Number : JB-3950-KO
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:101.6Mm; Anchura Externa - Métrico:101.6Mm; Profundidad Externa - Métrico:76.2Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries JB-3950-KO

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB3950KO