Hammond 1554RPL

Inner Panel, Fits 1544, 1555 Size R & S Enclosure, 16 Ga. Steel, W/screws, 5.94X5.8"
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554RPL.

Master Electronics

Datasheet1 page15 years ago
Datasheet3 pages6 years ago

Newark

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.46%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
Hammond1554UPL
INNER PANEL, FITS 1544, 1555 SIZE U ENCLOSURE,16 GA. STEEL, W/SCREWS,7.6X4.2"
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00
Bud IndustriesJB-3956
Enclosure 6.00 in. H x 8.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJBH-4954-KO
Enclosure Met, Electrical/Ind, Steel; |Bud Industries JBH-4954-KO

Descriptions

Descriptions of Hammond 1554RPL provided by its distributors.

INNER PANEL, FITS 1544, 1555 SIZE R & S ENCLOSURE,16 GA. STEEL, W/SCREWS,5.94X5.8"
Inner Panel Enclosure; Steel; Gray; WxH: 5.8 x 5.94 in.
HAMMOND 1554RPLPanel, Steel, Unfinished, "R", "S" Size Enclosures, 147 mm
MOUNTING PANEL; Accessory Type:Mounting Panel; SVHC:No SVHC (18-Jun-2012)
Enclosure, Inner Panel, Steel; |Hammond 1554RPL
Plastic Watertight Enclosures 5.94 x 5.8 Panel Series R & S
Mounting Panel for 1554 & 1555 R, S, R2 & S2 Enclosures
galvanized steel inner panel for 1554/55 sizes R & S 1554R/S INNER PANEL Hammond PN 1554RPL : UPC [623980843087]
ENCLOSURE, INNER PANEL, STEEL; Panel Type: Inner Panel; Panel Material: Steel; Body Colour: Natural; For Use With: Hammond 1554 Series ABS Enclosures; External Height - Metric: -; External Width - Metric: 147mm; External Heigh

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554RPL..