Hammond ESP2420

Hammond Swing panel for 24 x 20 encl. - Steel/Wht Part Number ESP2420 [UPC 62398044625 ]
$ 176.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond ESP2420.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondESP2024
Hammond Swing panel for 20 x 24 encl. - Steel/Wht Part Number ESP2024 [UPC 62398044627 ]
Hammond 1456WL1WHBU Sloped Enclosure 293x508x94mm Aluminium Blue/Beige
Hammond 1456WL3WHBU Sloped Enclosure 293x508x81mm Aluminium Blue/Beige
Bud IndustriesPA-1108-WH
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-37215-B (7.2 X 7.2 X 5.7 in)
Bud IndustriesPA-1138-WH
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-39220-B (10 X 6.2 X 4.2 in)
Bud IndustriesPA-1111-WH
NEMA Box ABS Poly Blend NBB-10245, NEMA Box ABS Poly Blend (13 X 13 X 7 In)

Descriptions

Descriptions of Hammond ESP2420 provided by its distributors.

Hammond Swing panel for 24 x 20 encl. - Steel/Wht Part Number ESP2420 [UPC 62398044625 ]
SWING PANEL FOR ECLIPSE ENCLOSURE, SWING PANEL, 24X20IN, WHITE, ESP SERIES
Swing Panel, 21-3/4 in. H x 17.79 in. W, Steel
HAMMOND MANUF Swing panel for 24 x 20 en
NEMA Enclosures E-S. PNL FITS 24X20
SWING PANEL, ENCLOSURE, STEEL, WHITE; Panel Type:Swing Panel; Panel Material:Steel; Body Color:White; For Use With:Hammond Eclipse Series 24" x 20" Enclosures; External Height - Metric:557.3mm; External Width - Metric:468.6mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM