Bud Industries PA-1111-WH

NEMA Box ABS Poly Blend NBB-10245, NEMA Box ABS Poly Blend (13 X 13 X 7 In)
$ 94.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1111-WH.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesPA-1141-WH
NEMA Box Poly PTB Blend NBB-15245, NEMA Box Poly PTB Blend (13 X 13 X 7 In)
Bud IndustriesPA-1142-WH
Hinged ABS Plastic Box PTR-28492, PTR series - NEMA 4x abs indoor - gray cover (11.8X15.7X7.1)
Bud IndustriesPA-1112-WH
PANEL, RACK, 19 IN., 21 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 8

Descriptions

Descriptions of Bud Industries PA-1111-WH provided by its distributors.

NEMA Box ABS Poly Blend NBB-10245, NEMA Box ABS Poly Blend (13 X 13 X 7 In)
PANEL, RACK, 19 IN., 19.25 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 8
BUD PANEL_ 19 ALUM Item Number : PA-1111-WH
Steel/Aluminum Panels 19 X 19.25 PANEL
Panel, Cabinet Rack, 19.25Inx19In, Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:Blanco; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:19.25"; Anchura Externa:19" |Bud Industries PA-1111-WH

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1111WH