Hammond EN4SD363010GY

NEMA 4, 12 Eclipse Enclosure 36 x 30 x 10 Steel/Gray 36 x 30 x 10 Inch
$ 602.305
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD363010GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+59.78%

Related Parts

N4,12 Eclipse Encl. - 30 X 30 X 10 - Steel/Gray Rohs Compliant: Yes |Hammond EN4SD303010GY
NEMA 4,12 Eclipse Enclosure 36 x 24 x 10 Steel/Gray 36 x 24 x 10 Inch
NEMA 4,12 Eclipse Enclosure 36 x 24 x 10 Steel/Light Gray 36 x 24 x 10 Inch

Descriptions

Descriptions of Hammond EN4SD363010GY provided by its distributors.

NEMA 4,12 Eclipse Enclosure 36 x 30 x 10 Steel/Gray 36 x 30 x 10 Inch
Hammond (36.00 x 30.00 x 10.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 84 Lbs
Enclosure, Wall Mount, Steel, Grey; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:914Mm; Anchura Externa - Métrico:762Mm; Profundidad Externa - Métrico:254Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Ip66 |Hammond EN4SD363010GY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM