Hammond EN4SD303010GY

N4, 12 Eclipse Encl. - 30 X 30 X 10 - Steel/Gray Rohs Compliant: Yes |Hammond EN4SD303010GY
$ 535.95
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD303010GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+61.47%

Related Parts

NEMA 4,12 Eclipse Enclosure 24 x 30 x 10 Steel/Gray 24 x 30 x 10 Inch
N4,12 Eclipse Encl. - 30 X 24 X 10 - Steel/Gray Rohs Compliant: Yes |Hammond EN4SD302410GY
NEMA 4,12 Eclipse Enclosure 30 x 20 x 10 Steel/Gray 30 x 20 x 10 Inch

Descriptions

Descriptions of Hammond EN4SD303010GY provided by its distributors.

N4,12 Eclipse Encl. - 30 X 30 X 10 - Steel/Gray Rohs Compliant: Yes |Hammond EN4SD303010GY
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 30X30X10
Enclosure Wall Mount; Steel; ANSI 61; HxWxD: 30 x 30 x 10 in.
Gray Steel Wall Mount Single Door Enclosure
Hammond Manufacturing N412 Eclipse Encl - 30 X 30 X 10 - Ste
Enclosure, 30in.Hx30in.Wx10in.D, N4/12,
Electrical Enclosures ECL N4 1 DR. WLMNT
Hammond (30.00 x 30.00 x 10.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 75 Lbs

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM