Hammond EN4SD362410GY

NEMA 4, 12 Eclipse Enclosure 36 x 24 x 10 Steel/Gray 36 x 24 x 10 Inch
$ 525.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD362410GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+170%

Related Parts

N4,12 Eclipse Encl. - 30 X 24 X 10 - Steel/Gray Rohs Compliant: Yes |Hammond EN4SD302410GY
NEMA 4,12 Eclipse Enclosure 30 x 20 x 10 Steel/Light Gray 30 x 20 x 10 Inch
NEMA 4,12 Eclipse Enclosure 36 x 30 x 10 Steel/Gray 36 x 30 x 10 Inch

Descriptions

Descriptions of Hammond EN4SD362410GY provided by its distributors.

NEMA 4,12 Eclipse Enclosure 36 x 24 x 10 Steel/Gray 36 x 24 x 10 Inch
Hammond (36.00 x 24.00 x 10.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 70 Lbs
Enclosure, Wall Mnt, Ip66, Gray; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:914Mm; External Width - Metric:610Mm; External Depth - Metric:254Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD362410GY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM