Hammond EN4SD161210GY

NEMA 4, 12 Eclipse Enclosure 16 x 12 x 10 Steel/Gray 16 x 12 x 10 Inch
$ 296.12
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD161210GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+228%

Related Parts

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X12X8
NEMA 4,12 Eclipse Enclosure 20 x 24 x 8 Steel/Light Gray 20 x 24 x 8 Inch
NEMA 4,12 Eclipse Enclosure 24 x 12 x 10 Steel/Light Gray 24 x 12 x 10 Inch
Bud IndustriesSNB-3732
Bud Industries SNB-3732 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x7.9 in
Bud IndustriesSNB-3736
NEMA Enclosure Poly PTB Blend NBF-32342, NEMA Enclosure Poly PTB Blend (25 X 21 X 9.8 In)
Bud IndustriesN3R-5808
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X12X10IN, NEMA3R, HINGED COVER, N3RSERIES

Descriptions

Descriptions of Hammond EN4SD161210GY provided by its distributors.

NEMA 4,12 Eclipse Enclosure 16 x 12 x 10 Steel/Gray 16 x 12 x 10 Inch
Hammond (16.00 x 12.00 x 10.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 18 Lbs
Enclosure, Wall Mnt, Ip66, Gray; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:406Mm; External Width - Metric:305Mm; External Depth - Metric:254Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD161210GY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM