Hammond EN4SD20248LG

NEMA 4, 12 Eclipse Enclosure 20 x 24 x 8 Steel/Light Gray 20 x 24 x 8 Inch
$ 404.11
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD20248LG.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+118%

Related Parts

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X12X8
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X12X6
Hammond1418N4C8
Clamps Electrical Enclosure, 20 in H, 8 in D, 16 in W, type-3r, type-13, type-4, Steel
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in

Descriptions

Descriptions of Hammond EN4SD20248LG provided by its distributors.

NEMA 4,12 Eclipse Enclosure 20 x 24 x 8 Steel/Light Gray 20 x 24 x 8 Inch
Hammond (20.00 x 24.00 x 8.00) RAL 7035 Light Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 32 Lbs
Enclosure, Wall Mount, Steel, Grey; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:508Mm; Anchura Externa - Métrico:610Mm; Profundidad Externa - Métrico:203Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Ip66 |Hammond EN4SD20248LG

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM