Hammond EN4SD20128GY

Enclosure, Wallmount, Nema 4, Quarter Turn, Hinge, Handle, Steel, 20X12X8
$ 322.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD20128GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+93.78%

Supply Chain

Introduction Date2024-03-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 20 x 24 x 8 Steel/Light Gray 20 x 24 x 8 Inch
N4,12 Eclipse Encl. - 20 X 24 X 6 - Steel/Gray Rohs Compliant: Yes |Hammond EN4SD20246GY
Hammond1418N4C8
Clamps Electrical Enclosure, 20 in H, 8 in D, 16 in W, type-3r, type-13, type-4, Steel
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3736
NEMA Enclosure Poly PTB Blend NBF-32342, NEMA Enclosure Poly PTB Blend (25 X 21 X 9.8 In)

Descriptions

Descriptions of Hammond EN4SD20128GY provided by its distributors.

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X12X8
Enclosure, Wall Mnt, Ip66, Gray; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:508Mm; External Width - Metric:305Mm; External Depth - Metric:203Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD20128GY
Hammond (20.00 x 12.00 x 8.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 22 Lbs

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM