Hammond DNMF100AC115

AC Fan, 115V, 120X120X38MM, 100CFM, 22W, 50DBA, 3000RPM, Terminals
$ 46.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond DNMF100AC115.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+192%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

EBM-Papst4314S
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100CFM, 5W, 45dBA, Ball Bearing, Lead Wires
EBM-Papst4484F
DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4484 F
EBM-Papst4312S
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100CFM, 5W, 45dBA, Ball Bearing, Lead Wires
AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 100CFM, 14W, Flange Mount, Terminals
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals
AC Fan Ball 115V 0.17A 14W 60Hz 2800RPM 100CFM 42dB Flange Mount

Descriptions

Descriptions of Hammond DNMF100AC115 provided by its distributors.

AC FAN, 115V, 120X120X38MM, 100CFM, 22W, 50DBA, 3000RPM, TERMINALS
120 MM, 100 CFM, 115V AC Fan 4" MUFFIN FAN 105CFM 115V Hammond PN DNMF100AC115 : UPC [623980625362]
Hammond Manufacturing 4in Muffin Fan 105Cfm 115V
AC Fan, Tubeaxial Construction, 0.19A, 115V, 11W
HAMMOND 4in MUFFIN FAN 100CFM 115 VOLT
Enclosure Cooling Fan Aluminum 105 CFM
Racks & Rack Cabinet Accessories 4.7" FAN100CFM115V
AC AXIAL FAN, 115V, SQUARE, 120
AXIAL FAN, 120MM, 115VAC; Nominal Rated Voltage AC: 115V; Fan Frame Type: Square; Fan Frame Size: 120mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 105CFM; Noise Rating: 56dBA; Power R 24C9414
Axial Fan, 120Mm, 115Vac; Rango De Producto:-; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:120Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:100Cu.ft/Min; Rango De Flujo - Métrico:2.89M³/Min; Altura:120Mm |Hammond DNMF100AC115

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM