What’s new: Find the right parts faster with our redesigned experience

Learn more

NMB 4715FS-12T-B40-D00

AC Fan Ball 115V 0.17A 14W 60Hz 2800RPM 100CFM 42dB Flange Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715FS-12T-B40-D00.

IHS

Datasheet2 pages0 years ago

Sager Electronics

Newark

Factory Futures

Jameco

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-20

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 99CFM 47dB 119.5 X 119.5 X 38.5mm High Speed
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 102CFM, 15.5/14.5W, Flange Mount, Terminals
AC Fan Ball 115V 0.190A/0.16A 14W/11W 50Hz/60Hz 2300RPM/2700RPM 63.5CFM/70.6CFM 34dB/38dB Flange Mount
AC Fan Axial Ball Bearing 115V 88.2CFM/102CFM 37dB/41dB 119 X 119 X 38mm

Descriptions

Descriptions of NMB 4715FS-12T-B40-D00 provided by its distributors.

AC Fan Ball 115V 0.17A 14W 60Hz 2800RPM 100CFM 42dB Flange Mount
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 100CFM, 14W, Flange Mount, Terminals
92x25mm, 24VDC, 54.4 CFM, 3100 RPM, 35.0db, Ball Bearing, Rib Mount
AC Fan, Axial Construction, 0.17A, 115V
FAN AXIAL 119X38MM 115VAC TERM
NMB AC AXIAL FLOW MOTOR;20-MOQ
Axial Fan, 119Mm, 115Vac, 170Ma; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:100Cfm; Noise Rating:42Dba; Power Rating:14W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715FS-12T-B40-D00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4715FS-12T-B40D00
  • 4715FS12TB40D00