Hammond C3R886HCR

Enclosure Wall Mount; Galvanized Steel; HxWxD: 8 x 8 x 6 in.
$ 75.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3R886HCR.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.51%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondC3R886HCLO
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, SNAP LATCH
HammondC3R886SC
Screws Junction Box, 8 in H, 6 in D, 8 in W, 3R, Galvanized Steel
HammondC3R1086HCR
Enclosure Junction Box; Galvanized Steel; HxWxD: 10 x 8 x 6 in.
Bud IndustriesN3R-5802
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,6X6X4 IN, NEMA3R, HINGED COVER, N3R SERIES
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)

Descriptions

Descriptions of Hammond C3R886HCR provided by its distributors.

Enclosure Wall Mount; Galvanized Steel; HxWxD: 8 x 8 x 6 in.
JUNCTION BOX, PANEL MOUNT, STEEL, GRAY, 8X8X6 IN, NEMA 3R, HINGED, C3RHCR SERIES
Latches Junction Box, 8 in H, 6 in D, 8 in W, 3R, Galvanized Steel
Hammond Manufacturing C3R886HCR Type 3R J Box, Hinge Cover w/KO, 8 x 8 x 6, Galv. Steel, Gray, C3R HCR SM Series
Enclosure; Steel; 8 mm; 8 mm; 6 mm; Desi
RS APAC
ENCLOSURE, 8in.Hx8in.Wx4in.D, N3R
Electrical Enclosures 3R HINGE COV 10 X 9.10
Type 3R Hinge Cover - 8 x 8 x 6 - Steel/Gray 3R HINGE COV 8X8X6 (8 x 8 x 6) Hammond PN C3R886HCR : UPC [623980361857]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; External Height - Metric:203mm; External Width - Metric:203mm; External Depth - Metric:152mm; IP Rating:IP24; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM