Hammond C3R886HCLO

Enclosure, Junction Box, Lift Off, Steel, Nema 3R, Snap Latch
$ 68.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3R886HCLO.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondC3R886HCR
Enclosure Wall Mount; Galvanized Steel; HxWxD: 8 x 8 x 6 in.
Bud IndustriesN3R-5802
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,6X6X4 IN, NEMA3R, HINGED COVER, N3R SERIES
HammondHJ866HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;8x6x6 In
Hammond1414PHG6LP
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X6 IN, NEMA 13, HINGED, 1414 PH SERIES
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)

Descriptions

Descriptions of Hammond C3R886HCLO provided by its distributors.

ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, SNAP LATCH
Type 3R Hinge Lift Off Cover - 8 x 8 x 6 - Steel/Gray 3R HINGE LIFT COV 8X8X6 (8 x 8 x 6) Hammond PN C3R886HCLO : UPC [623980362175]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; External Height - Metric:203mm; External Width - Metric:203mm; External Depth - Metric:152mm; IP Rating:IP24; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM