Hammond 531623

Clear Aluminum Wall Mount Extruded Enclosure
$ 34.082
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 531623.

Farnell

Datasheet1 page20 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond531622
Instrument Enclosures 8.86 x 4.13 x 2.36 Clr Extruded Sinkbox
Hammond531621
Instrument Enclosures 6.5 x 4.13 x 2.36 Clr Extruded Sinkbox
Hammond531611
Profile housing Sink-Box 125x104.9x60mm Extruded Aluminium Clear IP40

Descriptions

Descriptions of Hammond 531623 provided by its distributors.

Clear Aluminum Wall Mount Extruded Enclosure
enclosure - extruded aluminum - 105 x 60 x 285 sink box, clear anodized 105X60X285 SINK BOX (11.22 x 4.13 x 2.36) Hammond PN 531623 : UPC [623980132235]
ENCLOSURE, SMALL, EXTRUDED ALUM, CLEAR; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:60mm; External Width - Metric:105mm; External Depth - Metric:285mm; IP Rating:IP54; Body Color:Transparent RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM