Hammond 531621

Instrument Enclosures 6.5 x 4.13 x 2.36 Clr Extruded Sinkbox
$ 26.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 531621.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond531611
Profile housing Sink-Box 125x104.9x60mm Extruded Aluminium Clear IP40
Hammond531623
Clear Aluminum Wall Mount Extruded Enclosure
Hammond531622
Instrument Enclosures 8.86 x 4.13 x 2.36 Clr Extruded Sinkbox

Descriptions

Descriptions of Hammond 531621 provided by its distributors.

Instrument Enclosures 6.5 x 4.13 x 2.36 Clr Extruded Sinkbox
DISCONTINUED enclosure - extruded aluminum - 105 x 60 x 165 sink box, clear anodized 105X60X165 SINK BOX (6.5 x 4.13 x 2.36) Hammond PN 531621 : UPC [623980132211]
BOX, HEAT SINK, CLEAR, 165X105X60MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Transparent; External Height - Imperial:2.36"; External Height - Metric:60mm; External Width - Imperial:4.13"; External Width - Metric:105mm; External Depth - Imperial:6.5"; External Depth - Metric:165mm; IP Rating:(Not Available); Highest NEMA Rating:(Not Available); SVHC:No SVHC (19-Dec-2012); Height:60mm; Overall Depth:165mm; Overall Width:105mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531621.