Hammond 531611

Profile housing Sink-Box 125x104.9x60mm Extruded Aluminium Clear IP40
$ 23.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 531611.

TME

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond531621
Instrument Enclosures 6.5 x 4.13 x 2.36 Clr Extruded Sinkbox
Hammond531622
Instrument Enclosures 8.86 x 4.13 x 2.36 Clr Extruded Sinkbox
Hammond531623
Clear Aluminum Wall Mount Extruded Enclosure

Descriptions

Descriptions of Hammond 531611 provided by its distributors.

Profile housing Sink-Box 125x104.9x60mm Extruded Aluminium Clear IP40
enclosure - extruded aluminum - 105 x 60 x 125 sink box, clear anodized 105X60X125 SINK BOX (4.92 x 4.13 x 2.36) Hammond PN 531611 : UPC [623980132204]
BOX, HEAT SINK, ALUM, 125X105X60MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 60mm; External Width - Metric: 105mm; External Depth - Metric: 125mm; IP Rating: IP54; Body Colour: Transparent; NEMA Rating: -; External Height - Imperial: 2.36"; External Width - Imperial: 4.13"; External Depth - Imperial: 4.92"; Product Range: Sink-Box Series; No. of Switch Holes: -; SVHC: No SVHC (15-Jan-2019); Depth - Imperial: 4.9"; Depth - Metric: 125mm; Height - Imperial: 2.3"; Height - Metric: 59.5mm; Length / Width - Imperial: 4.1"; Length / Width - Metric: 105mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531611.