Hammond 2D1K24

Din Rail Kit 15 mm H x 32 mm W Steel Zinc Plated 610 mm Enclosure
$ 139.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 2D1K24.

Master Electronics

Datasheet1 page0 years ago

Supply Chain

Introduction Date2023-06-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond2D2K24
Din Rail Kit 7.62 mm H x 35.05 mm W Steel Zinc Plated 610 mm Enclosure
Hammond2DCK24
Rail, Din Rails, CENELEC, Hardware, CENELEC Pro, Mounting Slot | Hammond Manufacturing 2DCK24
HAMMOND 1596B110-10 Non Metallic Enclosure, 1596 Series, Molded, No Lid, Pack 10, Potting Box
Bud IndustriesPB-1577-TF
Potting Box Style A Plastic Box PB-1581, Potting Box Style A Plastic Box (2.1 X 1.3 X 0.5 In)
Bud IndustriesPB-1577
IP65 NEMA 4X Box Dark Gray PN-1320-DG, IP65 NEMA 4X Box Dark Gray (2.5 X 2.3 X 1.4 In)
Bud IndustriesPB-1577-BF
ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 2.5X1X1.001 IN, STYLE C

Descriptions

Descriptions of Hammond 2D1K24 provided by its distributors.

Din Rail Kit 15 mm H x 32 mm W Steel Zinc Plated 610 mm Enclosure
DIN Rail (set of 3) - 24 in. - Plated Steel N 2000 #1 DIN RAIL KIT Hammond PN 2D1K24 : UPC [623980421926]
RAIL, DIN RAILS, ASYMMETRIC, HARDWARE, DIN 1, MOUNTING SLOT
Electronic Rack Accessories N2000 #1 DINRAIL KIT
DIN RAIL 32MMX15MM SLOTTED 0.84"
DIN RAIL, ENCOSURE, 21.75" L, STEEL; Accessory Type:DIN Rail; For Use With:Enclosures; Length:21.75"; Height:0.59"; Width:1.26"; Rail Material:Steel; Fixing Centers:-; Product Range:DR Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM