Hammond 1598ASGYPBK

Enclosure, Clamshell, Desktop, Polystyrene, Gray, 6.18X3.7X1.42 in, IP54, 1598 Series
$ 7.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598ASGYPBK.

Master Electronics

Datasheet1 page16 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1598ASGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,6.18X3.7X1.42 IN, IP54,1598 SERIES
Hammond1598ABK
ABS device enclosure, (L x W x H) 201 x 135 x 51 mm, black (RAL 9005), IP54, 1598ABK
Hammond1598AGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,6.18X3.7X1.42 IN, IP54,1598 SERIES
Bud IndustriesPI-1907-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.8 X 3.1 X 5.9 In) Item Number : PI-1907-LG
Bud IndustriesPI-1906
Electronic Enclosure Dark Gray PI-1906, Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In)
Bud IndustriesHH-3610-B
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN

Descriptions

Descriptions of Hammond 1598ASGYPBK provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,6.18X3.7X1.42 IN, IP54,1598 SERIES
enclosure - plastic PLASTIC BOX C/W PLSTC ENDS (6.18 x 3.7 x 1.42) Hammond PN 1598ASGYPBK : UPC [623980323114] Color: Black
Enclosure, General Purpose, With Aluminum End Panels, Instrument, 36 Mm, 94 Mm, 157 Mm Rohs Compliant: Yes |Hammond 1598ASGYPBK
BOX, ABS, 36X94X157MM; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 36mm; External Width - Metric: 94mm; External Depth - Metric: 157mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exter

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM