What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1596B108-10

ABS enclosure, (L x W x H) 50 x 50 x 30 mm, black (RAL 9005), 1596B108-10
$ 9.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1596B108-10.

Master Electronics

Datasheet1 page13 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.05%

Supply Chain

Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ABS enclosure, (L x W x H) 50 x 40 x 30 mm, black (RAL 9005), 1596B104-10
Hammond1596B105-5
ABS enclosure, (L x W x H) 75 x 50 x 35 mm, black (RAL 9005), 1596B105-5
Hammond1596B113
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.57X1.15 IN, NO LID,1596 SERIES
Bud IndustriesCU-18422-B
Bud Industries CU-18422-B Snap Utility Box, Black, 2x2x1.1 in, CU Snap Series
Bud IndustriesCU-3241-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,2.54X2.54X1.00,MOUNTING BRACKETS, BLACK, UTILIBOX
Bud IndustriesCU-3241
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 2.54 X 2.54 X 1IN

Descriptions

Descriptions of Hammond 1596B108-10 provided by its distributors.

ABS enclosure, (L x W x H) 50 x 50 x 30 mm, black (RAL 9005), 1596B108-10
enclosure - plastic potting box POTTING BOX 1.96 X 1.96 X 1.18 (1.96 x 1.96 x 1.18) Hammond PN 1596B108-10 : UPC [623980483481] Color: Black
Potting box Dimensions W x D x H: 50 x 50 x 30 mm External dimensions W x D x H: 50 x 50 x 30 mm Weight: 130 g Colour: Black Material: ABS
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; External Height - Metric:30mm; External Width - Metric:50mm; External Depth - Metric:50mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM