Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 130 / External Depth mm = 235.5 / External Height mm = 34 / Internal Height mm = 27.7 / Series = 1592 / Enclosure Type = Hand-Held / Enclosure Type = T-Case