Hammond 1591XXMFLBK

Enclosure, Flame Retardant, Ul94v-0, Multipurpose, 25 Mm, 56 Mm, 85 Mm Rohs Compliant: Yes
$ 3.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXMFLBK.

HQonline

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.54%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1591XXMSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.3X2.2X0.92 IN, IP54,1591XXS SERIES
Black ABS Plastic Multi-Purpose Enclosure with Flanged Lid and Mounting Flanges 85x57x24mm
Hammond1591XXMBK
HAMMOND 1591XXMBK Enclosure, Flame Retardant, UL94V-0, PCB Box, 25 mm, 56 mm, 85 mm
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesHH-3641
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,2.74LX1.97W,.83D
Bud IndustriesCU-789
Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS

Descriptions

Descriptions of Hammond 1591XXMFLBK provided by its distributors.

Enclosure, Flame Retardant, Ul94v-0, Multipurpose, 25 Mm, 56 Mm, 85 Mm Rohs Compliant: Yes
ABS enclosure, (L x W x H) 84 x 56 x 23 mm, black (RAL 9005), IP54, 1591XXMFLBK
ENCLOSURE, MULTIPURPOSE, FLNG LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 25mm; External Width - Metric: 56mm; External Depth - Metric: 85mm; IP Rating: IP54; Body Colour: Black; NEMA R
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:26.92mm; External Width - Metric:54.6mm; External Depth - Metric:83.8mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM