Bud Industries HH-3641

Enclosure, Abs Plastic, UL94-HB, Hand Held, Snap Together, Black, 2.74LX1.97W, .83D
$ 2.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3641.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1646%

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551KRBK
Black Plastic Enclosure with Key Ring 3.15 x 1.58 x 0.79 Inch Black
Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES
Bud IndustriesCU-789
Bud Industries CU-789 Utility Box, Style E, Plastic, 3.1x2.1x0.9 in, Utilibox Series
Bud IndustriesCU-18422-B
Bud Industries CU-18422-B Snap Utility Box, Black, 2x2x1.1 in, CU Snap Series
Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series

Descriptions

Descriptions of Bud Industries HH-3641 provided by its distributors.

ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,2.74LX1.97W,.83D
ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 69.6mm; External Width - Metric: 50mm; External Depth - Metric: 21mm; IP Rating: -; Body Co 09R4666
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:70Mm; Anchura Externa - Métrico:50Mm; Profundidad Externa - Métrico:21Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HH-3641

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH-3641.
  • HH3641
  • HH3641.