Hammond 1591XXGBK

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Black, 4.8X3.7X1.32 in, IP54, 1591XX Series
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXGBK.

Master Electronics

Datasheet3 pages10 years ago
Datasheet3 pages6 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-8.24%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Enclosure Plastic 4.8 x 3.7 x 1.4 Inch Black General Purpose ABS with Self Tapping Screws
Enclosure Plastic 4.8 x 3.7 x 1.4 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Hammond1591XXGSBK
ABS enclosure, (L x W x H) 122 x 94 x 36 mm, black (RAL 9005), IP54, 1591XXGSBK
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591XXGBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.8X3.7X1.32 IN, IP54,1591XX SERIES
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Hammond 1591XXGBK FRABS Enclosure 121 x 94 x 33mm Black
Enclosure Plastic 4.8 x 3.7 x 1.4 Inch Black No Flange Flame Retardant Plastic with Brass Screw Inserts
enclosure - plastic 1591XXG BLACK FRABS (4.8 x 3.7 x 1.4) Hammond PN 1591XXGBK : UPC [623980035260] Color: Black
Enclosures, Boxes, & Cases 4.8 x 3.7 x 1.2 BLACK
Hammond Manufacturing 1591Xxg Black Frabs
BOX PLASTIC BLK 4.82"L X 3.78"W
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:34mm; External Width - Metric:94mm; External Depth - Metric:121mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM