Hammond 1591XXFFLGY

Hammond 1591XXFFLGY FRABS Enclosure Flanged Lid 221 x 150 x 63mm Grey
$ 13.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXFFLGY.

Master Electronics

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.69%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Plastic Enclosure With Flange Lid Rohs Compliant: Yes |Hammond 1591XXFSFLGY
Hammond1591XXFGY
ABS enclosure, (L x W x H) 221 x 150 x 58 mm, light gray (RAL 7035), IP54, 1591XXFGY
Hammond1594ESGY
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, light gray (RAL 7035), IP54, 1594ESGY
Serpac173,GY
Enclosure Gray ABS Hand Held Split Sides 6.880" L x 4.880" W x 2.500" H
Bud IndustriesPIP-11772
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (7.1 X 7.1 X 3 In)
Bud IndustriesPIP-11772-C
Bud Industries -11772-C Box, PC/Fiberglass, Captive S, Clear Cover, 7.1x7.1x3 in, Series

Descriptions

Descriptions of Hammond 1591XXFFLGY provided by its distributors.

Hammond 1591XXFFLGY FRABS Enclosure Flanged Lid 221 x 150 x 63mm Grey
enclosure - plastic 1591XXF FLANGED LID GREY ABS (8.7 x 5.9 x 2.3) Hammond PN 1591XXFFLGY : UPC [623980510835] Color: Light Gray
ENCLOSURE, MULTIPURPOSE, ABS, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:231.9mm; External Width - Metric:150mm; External Depth - Metric:63.5mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM