Hammond 1591XXESFLBK

Enclosure Plastic 7.6 x 4.4 x 2.2 Inch Black General Purpose ABS with Self Tapping Screws
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXESFLBK.

Master Electronics

Datasheet3 pages11 years ago
Datasheet3 pages6 years ago

HQonline

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1591XXESBK
ABS enclosure, (L x W x H) 193 x 113 x 62 mm, black (RAL 9005), IP54, 1591XXESBK
Hammond1591XXEBK
ABS enclosure, (L x W x H) 193 x 112 x 56 mm, black (RAL 9005), IP54, 1591XXEBK
ENCLOSURE, FLAME RETARDANT, ABS, BLACK, 7.5 X 4.3 X 2.2 | Hammond Manufacturing 1591XXEFLBK
Bud IndustriesCU-387
Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
Bud IndustriesCU-387-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Bud IndustriesCU-1945
Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591XXESFLBK provided by its distributors.

Enclosure Plastic 7.6 x 4.4 x 2.2 Inch Black General Purpose ABS with Self Tapping Screws
ABS enclosure, (L x W x H) 193 x 112 x 56 mm, black (RAL 9005), IP54, 1591XXESFLBK
Hammond 1591XXESFLBK GPABS Enclosure Flanged Lid 193 x 113 x 61mm Black
Enclosure, Multipurpose, Abs, Black; Enclosure Type:Multipurpose; Enclosure Material:Abs; External Height - Metric:193Mm; External Width - Metric:113.4Mm; External Depth - Metric:61Mm; Ip Rating:Ip54; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Hammond 1591XXESFLBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM